Thomas & Betts Cable Ties, Twist Tail, 180mm x 4.7 mm, Black Nylon, Pk-50

RS Stock No.: 186-4147Brand: Thomas & BettsManufacturers Part No.: TT-7-30-0-L-EU
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

180mm

Width

4.7 mm

Colour

Black

Material

Nylon 66

Type

Twist Tail

Quantity

50

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

133N

Maximum Bundle Diameter

44.45mm

Fire Behaviour

Self-extinguishing

Minimum Operating Temperature

-40°C

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, Twist Tail, 180mm x 4.7 mm, Black Nylon, Pk-50

P.O.A.

Thomas & Betts Cable Ties, Twist Tail, 180mm x 4.7 mm, Black Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

180mm

Width

4.7 mm

Colour

Black

Material

Nylon 66

Type

Twist Tail

Quantity

50

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

133N

Maximum Bundle Diameter

44.45mm

Fire Behaviour

Self-extinguishing

Minimum Operating Temperature

-40°C

Country of Origin

United States

You may be interested in