Thomas & Betts Cable Ties, , 1.22m x 8.8 mm, Natural Nylon, Pk-100

RS Stock No.: 287-9485Brand: Thomas & BettsManufacturers Part No.: TY1200-175-L
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

1.22m

Width

8.8 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tie

Quantity

50units

Quantity

100

Contents

Serre-câbles (100)

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, , 1.22m x 8.8 mm, Natural Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Ties, , 1.22m x 8.8 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

1.22m

Width

8.8 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tie

Quantity

50units

Quantity

100

Contents

Serre-câbles (100)

Country of Origin

China