Technical documents
Specifications
Brand
Thomas & BettsLength
290mm
Width
3.6 mm
Colour
Green
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tensile Strength
180N
Series
Ty-Fast
Maximum Bundle Diameter
75mm
Product details
Heat Stabilised Cable Ties
Heat resistant version of the standard Ty-Fast® range of cable ties. Added chemical stabilisers give these ties the higher continuous temperature rating of 105°C. The higher temperature allows them to be more resistant to oxidisation, brittleness and failure due to impact and vibration after exposure to high temperatures.
Features and Benefits
• Heat resistant
• Nylon material
• Temperature range -40°C to +105°C
• Pale green
Approvals
Flammability rating UL94V-2.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Thomas & BettsLength
290mm
Width
3.6 mm
Colour
Green
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tensile Strength
180N
Series
Ty-Fast
Maximum Bundle Diameter
75mm
Product details
Heat Stabilised Cable Ties
Heat resistant version of the standard Ty-Fast® range of cable ties. Added chemical stabilisers give these ties the higher continuous temperature rating of 105°C. The higher temperature allows them to be more resistant to oxidisation, brittleness and failure due to impact and vibration after exposure to high temperatures.
Features and Benefits
• Heat resistant
• Nylon material
• Temperature range -40°C to +105°C
• Pale green
Approvals
Flammability rating UL94V-2.