Technical documents
Specifications
Brand
Thomas & BettsLength
335.28mm
Width
6.86 mm
Colour
Black
Material
Nylon 12
Type
Non-Releasable
Type
Non desserrable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
378.1N
Series
Ty-Rap
Maximum Bundle Diameter
88.9mm
Minimum Operating Temperature
-40°C
Product details
Black Nylon 12 Ties
Cable ties for outdoor applications as they have good resistance to the effects of UV. They also have a higher tolerance to a wider range of chemicals than standard nylon ties.
Features and benefits
• Remains flexible in cold & dry environments
• Ideal for use outside
• Halogen free
• Flammability rating UL94V-2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Thomas & BettsLength
335.28mm
Width
6.86 mm
Colour
Black
Material
Nylon 12
Type
Non-Releasable
Type
Non desserrable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
378.1N
Series
Ty-Rap
Maximum Bundle Diameter
88.9mm
Minimum Operating Temperature
-40°C
Product details
Black Nylon 12 Ties
Cable ties for outdoor applications as they have good resistance to the effects of UV. They also have a higher tolerance to a wider range of chemicals than standard nylon ties.
Features and benefits
• Remains flexible in cold & dry environments
• Ideal for use outside
• Halogen free
• Flammability rating UL94V-2