Thomas & Betts Cable Ties, 762mm x 7.6 mm, Black Nylon, Pk-50

RS Stock No.: 622-127Brand: Thomas & BettsManufacturers Part No.: TYC529MXRDistrelec Article No.: 30401383
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

762mm

Width

7.6 mm

Colour

Black

Material

Nylon 12

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Tensile Strength

372.4N

Series

Ty-Rap

Maximum Bundle Diameter

228.6mm

Distrelec Product Id

30401383

Country of Origin

Hungary

Product details

Black Nylon 12 Ties

Cable ties for outdoor applications as they have good resistance to the effects of UV. They also have a higher tolerance to a wider range of chemicals than standard nylon ties.


Features and benefits
• Remains flexible in cold & dry environments
• Ideal for use outside
• Halogen free
• Flammability rating UL94V-2

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, 762mm x 7.6 mm, Black Nylon, Pk-50

P.O.A.

Thomas & Betts Cable Ties, 762mm x 7.6 mm, Black Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

762mm

Width

7.6 mm

Colour

Black

Material

Nylon 12

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Tensile Strength

372.4N

Series

Ty-Rap

Maximum Bundle Diameter

228.6mm

Distrelec Product Id

30401383

Country of Origin

Hungary

Product details

Black Nylon 12 Ties

Cable ties for outdoor applications as they have good resistance to the effects of UV. They also have a higher tolerance to a wider range of chemicals than standard nylon ties.


Features and benefits
• Remains flexible in cold & dry environments
• Ideal for use outside
• Halogen free
• Flammability rating UL94V-2