Thomson Linear Micro Linear Actuator, 101.6mm, 12V dc, 2250N, 61mm/s

RS Stock No.: 197-7927Brand: Thomson LinearManufacturers Part No.: D12-05B5-04-M0N
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

101.6mm

Maximum Load

2250N

Input Voltage

12V dc

Series

GX DC

Maximum Speed No Load

61mm/s

Stock information temporarily unavailable.

P.O.A.

Thomson Linear Micro Linear Actuator, 101.6mm, 12V dc, 2250N, 61mm/s

P.O.A.

Thomson Linear Micro Linear Actuator, 101.6mm, 12V dc, 2250N, 61mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

101.6mm

Maximum Load

2250N

Input Voltage

12V dc

Series

GX DC

Maximum Speed No Load

61mm/s