Technical documents
Specifications
Brand
Thomson LinearActuator Type
Micro Linear Actuator
Maximum Stroke Length
203.2mm
Maximum Load
2250N
Input Voltage
12V dc
Series
GX DC
Maximum Speed No Load
61mm/s
Stock information temporarily unavailable.
P.O.A.
Thomson Linear Micro Linear Actuator, 203.2mm, 12V dc, 2250N, 61mm/s
1
P.O.A.
Thomson Linear Micro Linear Actuator, 203.2mm, 12V dc, 2250N, 61mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Thomson LinearActuator Type
Micro Linear Actuator
Maximum Stroke Length
203.2mm
Maximum Load
2250N
Input Voltage
12V dc
Series
GX DC
Maximum Speed No Load
61mm/s