Technical documents
Specifications
Brand
Thomson LinearActuator Type
Micro Linear Actuator
Maximum Stroke Length
304.8mm
Maximum Load
4500N
Input Voltage
12V dc
Series
GX DC
Maximum Speed No Load
30mm/s
Maximum Speed (No Load)
30mm/s
Stock information temporarily unavailable.
P.O.A.
Thomson Linear Micro Linear Actuator, 304.8mm, 12V dc, 4500N, 30mm/s
1
P.O.A.
Thomson Linear Micro Linear Actuator, 304.8mm, 12V dc, 4500N, 30mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Thomson LinearActuator Type
Micro Linear Actuator
Maximum Stroke Length
304.8mm
Maximum Load
4500N
Input Voltage
12V dc
Series
GX DC
Maximum Speed No Load
30mm/s
Maximum Speed (No Load)
30mm/s