Technical documents
Specifications
Number of Outputs
2
Supply Voltage
110 → 240V
Output Voltage
0 → 60V
Output Current
0 → 20A
Power Rating
420W
Number of Displays
4
Type
Digital
Output Connector
4 mm Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Stock information temporarily unavailable.
P.O.A.
Thurlby Thandar Instruments Bench Power Supply, 0 → 60V, 0 → 20A, 2-Output, 420W
1
P.O.A.
Thurlby Thandar Instruments Bench Power Supply, 0 → 60V, 0 → 20A, 2-Output, 420W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number of Outputs
2
Supply Voltage
110 → 240V
Output Voltage
0 → 60V
Output Current
0 → 20A
Power Rating
420W
Number of Displays
4
Type
Digital
Output Connector
4 mm Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C