Tilsatec Pulse Yellow Rubber Electrical Safety Electrical Insulating Gloves, Size 8, Latex Coating

RS Stock No.: 265-4791Brand: TilsatecManufacturers Part No.: 24-0022-08
brand-logo
View all in Work Gloves

Technical documents

Specifications

Glove Size

8

Primary Glove Application

Electrical Safety

Glove Material

Rubber

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

Range

Pulse

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

P.O.A.

Tilsatec Pulse Yellow Rubber Electrical Safety Electrical Insulating Gloves, Size 8, Latex Coating

P.O.A.

Tilsatec Pulse Yellow Rubber Electrical Safety Electrical Insulating Gloves, Size 8, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Glove Size

8

Primary Glove Application

Electrical Safety

Glove Material

Rubber

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

Range

Pulse

Country of Origin

Sri Lanka