Technical documents
Specifications
Brand
TilsatecGlove Size
7
Primary Glove Application
Abrasion Resistant
Glove Material
HPPE, PET, Polyamide, Spandex, Steel
Main Colour of Glove
Black, Grey
Number of Gloves
1Pair
Glove Coating
Latex
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Tilsatec Black, Grey HPPE, PET, Polyamide, Spandex, Steel Abrasion Resistant Gloves, Size 7, Latex Coating
1
P.O.A.
Tilsatec Black, Grey HPPE, PET, Polyamide, Spandex, Steel Abrasion Resistant Gloves, Size 7, Latex Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TilsatecGlove Size
7
Primary Glove Application
Abrasion Resistant
Glove Material
HPPE, PET, Polyamide, Spandex, Steel
Main Colour of Glove
Black, Grey
Number of Gloves
1Pair
Glove Coating
Latex
Country of Origin
China