Tilsatec Black (Coating), Dark Blue (Liner) Cut Resistant Work Gloves, Size 11, Microfoam Coating

RS Stock No.: 266-2961Brand: TilsatecManufacturers Part No.: 58-1924-11
brand-logo
View all in Work Gloves

Technical documents

Specifications

Glove Size

11

Primary Glove Application

Cut Resistant

Main Colour of Glove

Black (Coating), Dark Blue (Liner)

Number of Gloves

1Pair

Glove Coating

Microfoam

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tilsatec Black (Coating), Dark Blue (Liner) Cut Resistant Work Gloves, Size 11, Microfoam Coating

P.O.A.

Tilsatec Black (Coating), Dark Blue (Liner) Cut Resistant Work Gloves, Size 11, Microfoam Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Glove Size

11

Primary Glove Application

Cut Resistant

Main Colour of Glove

Black (Coating), Dark Blue (Liner)

Number of Gloves

1Pair

Glove Coating

Microfoam

Country of Origin

China