Technical documents
Specifications
Brand
Time ElectronicsMaximum Voltage Measurement
30V
Maximum Current Measurement
100mA
Calibrated
RSCAL
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Weight
650g
Height
119mm
Length
47mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
1017
Width
96mm
Country of Origin
United Kingdom
Product details
Time Electronics Model 1017 DC Multifunction Voltage/Current/Resistance Calibrator
Time Electronics 1017 is a high performance portable multifunction calibrator with voltage, current and resistance ranges. Its combination of precision and simple operation gives it versatility for workshop and field operations. The batteries are automatically recharged when the mains supply is connected. The compact, durable plastic case, with tilt stand/carry handle, takes up minimal bench space and makes the 1017 readily transportable. The instrument's outstanding stability v temperature and time performance is because of the use of special computer-selected reference diodes and resistor technology. The low-thermal emf terminals reduce errors when working with microvolt signals. Digital deviation control allows the output to be increased and decreased in % terms from 0 to ±0.999%. This provides a direct readout of error and simplifies the recording results for calibration certificates. It enables the user to see immediately whether the unit under test is within specification. The 1017 is suitable for calibrating and simulating a wide range of instruments including thermocouples, transducers, 4 - 20 mA and 0 - 10 V transmitters and platinum resistance thermometers.
DC voltage 10nV to 100V
DC current 100nA to 100mA
Resistance 10MΩ to 10kΩ
Accuracy 0.0005% (50 ppm)
1 ppm setting resolution
Noise <2 ppm (0.1 to 1Hz)
Stability <5 ppm/day, <25 ppm/year
Deviation control - voltage and current
Battery or mains operation
Dimensions 290 x 250 x 110 mm
Weight 2.4kg
Supplied with
internal rechargeable Ni-Cad battery pack
P.O.A.
Calibration type
1
P.O.A.
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Time ElectronicsMaximum Voltage Measurement
30V
Maximum Current Measurement
100mA
Calibrated
RSCAL
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Weight
650g
Height
119mm
Length
47mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
1017
Width
96mm
Country of Origin
United Kingdom
Product details
Time Electronics Model 1017 DC Multifunction Voltage/Current/Resistance Calibrator
Time Electronics 1017 is a high performance portable multifunction calibrator with voltage, current and resistance ranges. Its combination of precision and simple operation gives it versatility for workshop and field operations. The batteries are automatically recharged when the mains supply is connected. The compact, durable plastic case, with tilt stand/carry handle, takes up minimal bench space and makes the 1017 readily transportable. The instrument's outstanding stability v temperature and time performance is because of the use of special computer-selected reference diodes and resistor technology. The low-thermal emf terminals reduce errors when working with microvolt signals. Digital deviation control allows the output to be increased and decreased in % terms from 0 to ±0.999%. This provides a direct readout of error and simplifies the recording results for calibration certificates. It enables the user to see immediately whether the unit under test is within specification. The 1017 is suitable for calibrating and simulating a wide range of instruments including thermocouples, transducers, 4 - 20 mA and 0 - 10 V transmitters and platinum resistance thermometers.
DC voltage 10nV to 100V
DC current 100nA to 100mA
Resistance 10MΩ to 10kΩ
Accuracy 0.0005% (50 ppm)
1 ppm setting resolution
Noise <2 ppm (0.1 to 1Hz)
Stability <5 ppm/day, <25 ppm/year
Deviation control - voltage and current
Battery or mains operation
Dimensions 290 x 250 x 110 mm
Weight 2.4kg
Supplied with
internal rechargeable Ni-Cad battery pack