Time Electronics 1021 Multi Function Calibrator, RS Calibration

RS Stock No.: 618-645Brand: Time ElectronicsManufacturers Part No.: 1021
brand-logo

Technical documents

Specifications

Calibrated

RSCAL

Best Accuracy

±0.02 %

Power Source

Battery

Battery Type

AA

Dimensions

200 x 75 x 110mm

Weight

1kg

Height

110mm

Length

200mm

Maximum Operating Temperature

+50°C

Model Number p

1021

Width

75mm

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

1021 Current Source

A portable, high stability, instrument deriving its accuracy from a precision aged reference diode and low temperature coefficient metal film resistors. The instrument incorporates overload protection and LED indication of insufficient drive voltage. A Null measuring facility allows dc current to be measured to 0.1μA resolution. Supplied in a sturdy carrying case.

You may be interested in

P.O.A.

Time Electronics 1021 Multi Function Calibrator, RS Calibration

Calibration type

P.O.A.

Time Electronics 1021 Multi Function Calibrator, RS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Calibrated

RSCAL

Best Accuracy

±0.02 %

Power Source

Battery

Battery Type

AA

Dimensions

200 x 75 x 110mm

Weight

1kg

Height

110mm

Length

200mm

Maximum Operating Temperature

+50°C

Model Number p

1021

Width

75mm

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

1021 Current Source

A portable, high stability, instrument deriving its accuracy from a precision aged reference diode and low temperature coefficient metal film resistors. The instrument incorporates overload protection and LED indication of insufficient drive voltage. A Null measuring facility allows dc current to be measured to 0.1μA resolution. Supplied in a sturdy carrying case.

You may be interested in