Technical documents
Specifications
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
1Ω
Best Maximum Resistance Accuracy
±1%
Best Minimum Resistance Accuracy
±0.1%
Residual Resistance
Less than 250mΩ
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Dimensions
110 x 200 x 75mm
Absolute Maximum Resistance Measurement
100MΩ
Minimum Resistance Measurement
1Ω
Width
200mm
Height
75mm
Weight
600g
Length
110mm
Country of Origin
United Kingdom
Product details
Calibration/ Substitution, 8 Decade-Thumb Wheel Resistance Boxes
For simulating resistance transducers and for laboratory, industrial and educational use. Required resistance is set by clearly marked thumbwheel switches, colour coded to aid identification.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
1Ω
Best Maximum Resistance Accuracy
±1%
Best Minimum Resistance Accuracy
±0.1%
Residual Resistance
Less than 250mΩ
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Dimensions
110 x 200 x 75mm
Absolute Maximum Resistance Measurement
100MΩ
Minimum Resistance Measurement
1Ω
Width
200mm
Height
75mm
Weight
600g
Length
110mm
Country of Origin
United Kingdom
Product details
Calibration/ Substitution, 8 Decade-Thumb Wheel Resistance Boxes
For simulating resistance transducers and for laboratory, industrial and educational use. Required resistance is set by clearly marked thumbwheel switches, colour coded to aid identification.