Time Electronics Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 1.2MΩ

RS Stock No.: 816-0163Brand: Time ElectronicsManufacturers Part No.: 1061
brand-logo
View all in Decade Boxes

Technical documents

Specifications

Decade Box Type

Resistance

Resistance Resolution

Best Maximum Resistance Accuracy

±1%

Residual Resistance

150mΩ

Power Rating

0.75W

Temperature Coefficient

100ppm/°C

Dimensions

82 x 355 x 63mm

Width

355mm

Length

82mm

Height

63mm

Weight

750g

Absolute Maximum Resistance Measurement

1.2MΩ

Minimum Resistance Measurement

Country of Origin

United Kingdom

Product details

Time Electronics Model 1061 Resistance Decade Box

Time Electronics 1061 is a low-cost, robust resistance decade box designed to meet requirements for educational and industrial applications. Metal film resistors with a 0.75W power rating are used throughout, conferring the advantages of stability and low temperature coefficient. Six large switches with clear numerical readout enhance ease-of-use. Slim-line design minimises take-up of bench space. 1% accuracy and wide range facilitate production or select-on-test usage. The case provides complete electrostatic screening. Resistance is selected by dialling the required value, using the rotary switches. This enables precise setting with clear unambiguous indication.

Number of decades = 6
Range/resolution 1.2 MΩ / 1Ω steps
Accuracy ±1%
In-line readout
Low temperature coefficient, 100 ppm/°C
Residual resistance <150 mΩ
Power rating 0.75W per resistor
Voltage Rating: Maximum 300 V DC/AC RMS
Mechanically and electrically robust
Front panel safety terminals (compatible with 4mm shrouded plugs, standard plugs, bare wires, spade terminals)
Fully screened
Dimensions 355(W) x 63(H) x 82(D) mm, weight 0.75kg

Stock information temporarily unavailable.

P.O.A.

Time Electronics Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 1.2MΩ

Calibration type

P.O.A.

Time Electronics Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 1.2MΩ
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Decade Box Type

Resistance

Resistance Resolution

Best Maximum Resistance Accuracy

±1%

Residual Resistance

150mΩ

Power Rating

0.75W

Temperature Coefficient

100ppm/°C

Dimensions

82 x 355 x 63mm

Width

355mm

Length

82mm

Height

63mm

Weight

750g

Absolute Maximum Resistance Measurement

1.2MΩ

Minimum Resistance Measurement

Country of Origin

United Kingdom

Product details

Time Electronics Model 1061 Resistance Decade Box

Time Electronics 1061 is a low-cost, robust resistance decade box designed to meet requirements for educational and industrial applications. Metal film resistors with a 0.75W power rating are used throughout, conferring the advantages of stability and low temperature coefficient. Six large switches with clear numerical readout enhance ease-of-use. Slim-line design minimises take-up of bench space. 1% accuracy and wide range facilitate production or select-on-test usage. The case provides complete electrostatic screening. Resistance is selected by dialling the required value, using the rotary switches. This enables precise setting with clear unambiguous indication.

Number of decades = 6
Range/resolution 1.2 MΩ / 1Ω steps
Accuracy ±1%
In-line readout
Low temperature coefficient, 100 ppm/°C
Residual resistance <150 mΩ
Power rating 0.75W per resistor
Voltage Rating: Maximum 300 V DC/AC RMS
Mechanically and electrically robust
Front panel safety terminals (compatible with 4mm shrouded plugs, standard plugs, bare wires, spade terminals)
Fully screened
Dimensions 355(W) x 63(H) x 82(D) mm, weight 0.75kg