Technical documents
Specifications
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
10mΩ
Calibrated
UKAS
Best Maximum Resistance Accuracy
±0.01%
Residual Resistance
10mΩ
Power Rating
0.35W
Temperature Coefficient
±10 ppm/°C, ±20ppm/°C
Dimensions
87 x 355 x 63mm
Width
355mm
Length
87mm
Height
63mm
Weight
1.1kg
Absolute Maximum Resistance Measurement
12kΩ
Minimum Inductance
10mΩ
Minimum Resistance Measurement
10mΩ
Country of Origin
United Kingdom
Product details
1067 Precision Decade Resistance Box
Suitable for wide range of simulation work, particularly simulating and calibrating precision RTD sensors and temperature indicators/meters that use resistive sensors. The construction ensures residual end resistance is as low and stable as possible. Multiple self-wiping silver alloy contacts are used for each position for high performance and long life.
6 Digit Resolution
0.01Ω - 10KΩ, 0.01Ω steps
0.01% Accuracy
Better than 20 ppm/year stability
Fully screened metal case, low thermal emf terminals
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
10mΩ
Calibrated
UKAS
Best Maximum Resistance Accuracy
±0.01%
Residual Resistance
10mΩ
Power Rating
0.35W
Temperature Coefficient
±10 ppm/°C, ±20ppm/°C
Dimensions
87 x 355 x 63mm
Width
355mm
Length
87mm
Height
63mm
Weight
1.1kg
Absolute Maximum Resistance Measurement
12kΩ
Minimum Inductance
10mΩ
Minimum Resistance Measurement
10mΩ
Country of Origin
United Kingdom
Product details
1067 Precision Decade Resistance Box
Suitable for wide range of simulation work, particularly simulating and calibrating precision RTD sensors and temperature indicators/meters that use resistive sensors. The construction ensures residual end resistance is as low and stable as possible. Multiple self-wiping silver alloy contacts are used for each position for high performance and long life.
6 Digit Resolution
0.01Ω - 10KΩ, 0.01Ω steps
0.01% Accuracy
Better than 20 ppm/year stability
Fully screened metal case, low thermal emf terminals