Time Electronics 1090 Temperature Calibrator

RS Stock No.: 408-8767Brand: Time ElectronicsManufacturers Part No.: 1090
brand-logo
View all in Temperature Calibrators

Technical documents

Specifications

Resolution

0.1 °C, 0.1 °F

Calibrator Type

Thermocouple Calibrator

Best Accuracy

0.2 °C

Thermocouple Type

B, E, J, K, N, R, S, T

Temperature Scale

Centigrade, Fahrenheit

B Type Thermocouple Maximum Temperature

+1800°C

B Type Thermocouple Minimum Temperature

110°C

E Type Thermocouple Maximum Temperature

+400°C

E Type Thermocouple Minimum Temperature

50°C

J Type Thermocouple Maximum Temperature

580°C

K Type Thermocouple Maximum Temperature

+750°C

K Type Thermocouple Minimum Temperature

-200°C

Model Number p

1090

Model Number (p)

1090

E Type Thermocouple Temperature Range

-50 → +400 °C

Width

150mm

Length

75mm

B Type Thermocouple Temperature Range

+110 → +1800 °C

K Type Thermocouple Temperature Range

-200 → +750 °C

T Type Thermocouple Temperature Range

-200 → +400 °C

J Type Thermocouple Temperature Range

-200 → +580 °C

R Type Thermocouple Temperature Range

+50 → +1750 °C

Dimensions

75 x 150 x 235mm

S Type Thermocouple Temperature Range

-50 → +1750 °C

Height

235mm

Weight

1.2kg

Country of Origin

United Kingdom

Product details

Temperature & mV/mA Calibrator 1090

A high performance portable instrument combining source and measure functions for thermocouples, Pt100, mV and mA.

Measures/simulates 8 thermocouple types J, K, T, R, S, B, N, E: Pt100, mV and mA
Displays in selectable units in °C/°F, uV/m
Large backlit super-twist LCD display, 7.5 mm digits
Sealed membrane keypad
Automatic or manual cold junction compensation
Memory storage of frequently used values
Sturdy carrying case with test lead compartment
Equivalent converted uV/Pt 100 resistance can be displayed on both source & measure
Rechargeable battery 50+ hrs use. Auto power save button
Auto step function with configurable step time
24V process loop drive mode

Supplied with

carry case and mains recharger

Stock information temporarily unavailable.

P.O.A.

Time Electronics 1090 Temperature Calibrator

Calibration type

P.O.A.

Time Electronics 1090 Temperature Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

0.1 °C, 0.1 °F

Calibrator Type

Thermocouple Calibrator

Best Accuracy

0.2 °C

Thermocouple Type

B, E, J, K, N, R, S, T

Temperature Scale

Centigrade, Fahrenheit

B Type Thermocouple Maximum Temperature

+1800°C

B Type Thermocouple Minimum Temperature

110°C

E Type Thermocouple Maximum Temperature

+400°C

E Type Thermocouple Minimum Temperature

50°C

J Type Thermocouple Maximum Temperature

580°C

K Type Thermocouple Maximum Temperature

+750°C

K Type Thermocouple Minimum Temperature

-200°C

Model Number p

1090

Model Number (p)

1090

E Type Thermocouple Temperature Range

-50 → +400 °C

Width

150mm

Length

75mm

B Type Thermocouple Temperature Range

+110 → +1800 °C

K Type Thermocouple Temperature Range

-200 → +750 °C

T Type Thermocouple Temperature Range

-200 → +400 °C

J Type Thermocouple Temperature Range

-200 → +580 °C

R Type Thermocouple Temperature Range

+50 → +1750 °C

Dimensions

75 x 150 x 235mm

S Type Thermocouple Temperature Range

-50 → +1750 °C

Height

235mm

Weight

1.2kg

Country of Origin

United Kingdom

Product details

Temperature & mV/mA Calibrator 1090

A high performance portable instrument combining source and measure functions for thermocouples, Pt100, mV and mA.

Measures/simulates 8 thermocouple types J, K, T, R, S, B, N, E: Pt100, mV and mA
Displays in selectable units in °C/°F, uV/m
Large backlit super-twist LCD display, 7.5 mm digits
Sealed membrane keypad
Automatic or manual cold junction compensation
Memory storage of frequently used values
Sturdy carrying case with test lead compartment
Equivalent converted uV/Pt 100 resistance can be displayed on both source & measure
Rechargeable battery 50+ hrs use. Auto power save button
Auto step function with configurable step time
24V process loop drive mode

Supplied with

carry case and mains recharger