Time Electronics Pneumatic Pressure Pump Kit 700bar

RS Stock No.: 666-0734Brand: Time ElectronicsManufacturers Part No.: 7095
brand-logo
View all in Pressure Pumps

Technical documents

Specifications

Pump Type

Pneumatic

Maximum Pressure

700bar

Pressure Connection

1/4 BSP, 3/8 BSP

Weight

1.4kg

Minimum Pressure

0bar

Country of Origin

United Kingdom

Product details

Hydraulic Calibration Pump Kit 7095

Performance and rugged design with features including contoured cushioned handles for comfort and control, protective housing for the vent knob, a shatter-proof reservoir, and oversized check valves for smooth controlled operation.

0 – 700bar (10,000psi)
Priming feature
Triple filtration (prevents failure caused by dirt)
Non-oil based lubricant used on all moving parts
Built in pressure relief valve (prevents over pressurizing)

Supplied with

hoses, fittings and carry case

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Time Electronics Pneumatic Pressure Pump Kit 700bar

P.O.A.

Time Electronics Pneumatic Pressure Pump Kit 700bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Pump Type

Pneumatic

Maximum Pressure

700bar

Pressure Connection

1/4 BSP, 3/8 BSP

Weight

1.4kg

Minimum Pressure

0bar

Country of Origin

United Kingdom

Product details

Hydraulic Calibration Pump Kit 7095

Performance and rugged design with features including contoured cushioned handles for comfort and control, protective housing for the vent knob, a shatter-proof reservoir, and oversized check valves for smooth controlled operation.

0 – 700bar (10,000psi)
Priming feature
Triple filtration (prevents failure caused by dirt)
Non-oil based lubricant used on all moving parts
Built in pressure relief valve (prevents over pressurizing)

Supplied with

hoses, fittings and carry case

You may be interested in