Technical documents
Specifications
Brand
TimeguardSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Hours
Segment Length
7 day
Terminal Type
Screw
Contact Configuration
SPNO
Height
85mm
Depth
38mm
Battery Life
4wk
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Timeguard Digital Time Switch 230 V ac, 1-Channel
1
P.O.A.
Timeguard Digital Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TimeguardSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Hours
Segment Length
7 day
Terminal Type
Screw
Contact Configuration
SPNO
Height
85mm
Depth
38mm
Battery Life
4wk
Country of Origin
China