Technical documents
Specifications
Brand
TimeguardSupply Voltage
230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Hours
Segment Length
24 h
Terminal Type
Screw
Contact Configuration
SPNO
Height
80mm
Depth
62mm
Country of Origin
China
Product details
NTT01 - 24 hour Compact Immersion Heater Timeswitch
The NTT01 is a 24 hour timeswitch for heater control.
24 hour compact immersion heater timeswitch
16(6)A load rating
96 quick-set segments for up to 48 ON/48 OFF programmes
LED status indicators (red and green)
Special Traffic Light slider switch for easy ON (green), Auto (green and red) and OFF (red) mode indication
Switches ON and OFF at preset times
Easy to use captive segment dial
Permanent ON/OFF control
Fits a standard flush or surface mount box min. 32mm deep
Analogue
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TimeguardSupply Voltage
230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Hours
Segment Length
24 h
Terminal Type
Screw
Contact Configuration
SPNO
Height
80mm
Depth
62mm
Country of Origin
China
Product details
NTT01 - 24 hour Compact Immersion Heater Timeswitch
The NTT01 is a 24 hour timeswitch for heater control.
24 hour compact immersion heater timeswitch
16(6)A load rating
96 quick-set segments for up to 48 ON/48 OFF programmes
LED status indicators (red and green)
Special Traffic Light slider switch for easy ON (green), Auto (green and red) and OFF (red) mode indication
Switches ON and OFF at preset times
Easy to use captive segment dial
Permanent ON/OFF control
Fits a standard flush or surface mount box min. 32mm deep