Technical documents
Specifications
Brand
TimeguardMaterial
Plastic
RCD Type
Active
Mounting Style
Surface Mount
Switched
Yes
Trip Speed
40ms
Voltage Rating
230 V ac
Current Rating
30A
Special Features
Provides Two Protected Switched Socket Outlets for Convenience and Extra Safety
Earth Terminal
Yes
Number of Poles
2
Colour Family
Twin Metal
Height
87mm
Minimum Box Depth
25mm
Trip Current
30mA
Dimensions L x W x D
148x 56 x 87mm
Fixing Standard
BS
Width
148mm
Dimensions (L x W x D)
148x 56 x 87mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TimeguardMaterial
Plastic
RCD Type
Active
Mounting Style
Surface Mount
Switched
Yes
Trip Speed
40ms
Voltage Rating
230 V ac
Current Rating
30A
Special Features
Provides Two Protected Switched Socket Outlets for Convenience and Extra Safety
Earth Terminal
Yes
Number of Poles
2
Colour Family
Twin Metal
Height
87mm
Minimum Box Depth
25mm
Trip Current
30mA
Dimensions L x W x D
148x 56 x 87mm
Fixing Standard
BS
Width
148mm
Dimensions (L x W x D)
148x 56 x 87mm
Country of Origin
China