Technical documents
Specifications
Brand
TimeguardMaterial
Steel
Socket Type
Type G - British
Number of Gangs
2
RCD Type
Passive
Colour
Grey
Mounting Style
Surface Mount
Outdoor Use
No
Switched
Yes
Trip Speed
<40ms
Current Rating
13A
Voltage Rating
230 V ac
Colour Shade
Grey
Special Features
Provides Two Protected Switched Socket Outlets for Convenience and Extra Safety
Trip Current
30mA
Height
88mm
Colour Family
Grey
Number of Poles
1
Minimum Box Depth
25mm
Switch Style
Rocker
Dimensions L x W x D
148 x 88 x 60mm
Fixing Standard
BS 7288
Width
148mm
Earth Terminal
Yes
Faceplate Fixing
Screwed
Faceplate Mounting Type
Screw
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TimeguardMaterial
Steel
Socket Type
Type G - British
Number of Gangs
2
RCD Type
Passive
Colour
Grey
Mounting Style
Surface Mount
Outdoor Use
No
Switched
Yes
Trip Speed
<40ms
Current Rating
13A
Voltage Rating
230 V ac
Colour Shade
Grey
Special Features
Provides Two Protected Switched Socket Outlets for Convenience and Extra Safety
Trip Current
30mA
Height
88mm
Colour Family
Grey
Number of Poles
1
Minimum Box Depth
25mm
Switch Style
Rocker
Dimensions L x W x D
148 x 88 x 60mm
Fixing Standard
BS 7288
Width
148mm
Earth Terminal
Yes
Faceplate Fixing
Screwed
Faceplate Mounting Type
Screw
Country of Origin
China