Timeguard 13A Switched Fused Spur

RS Stock No.: 185-3198Brand: TimeguardManufacturers Part No.: RCD10WPVN
brand-logo
View all in Fused Spurs

Technical documents

Specifications

Switched

Yes

Current Rating

13A

Material

Plastic

RCD Type

Passive

Fuse Type

BS 7288

Colour

White

Number of Poles

2

Length

85mm

Depth

85mm

Width

49.6mm

Voltage Rating

230V

Trip Speed

40ms

Trip Current

30mA

Dimensions L x W x D

85 x 49.6 x 85mm

Fixing Standard

BS

Earth Terminal

Yes

Colour Family

White

Minimum Box Depth

25mm

Dimensions (L x W x D)

85 x 49.6 x 85mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Timeguard 13A Switched Fused Spur

P.O.A.

Timeguard 13A Switched Fused Spur
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Switched

Yes

Current Rating

13A

Material

Plastic

RCD Type

Passive

Fuse Type

BS 7288

Colour

White

Number of Poles

2

Length

85mm

Depth

85mm

Width

49.6mm

Voltage Rating

230V

Trip Speed

40ms

Trip Current

30mA

Dimensions L x W x D

85 x 49.6 x 85mm

Fixing Standard

BS

Earth Terminal

Yes

Colour Family

White

Minimum Box Depth

25mm

Dimensions (L x W x D)

85 x 49.6 x 85mm

Country of Origin

China

You may be interested in