Timeguard 13A Fused Spur

RS Stock No.: 185-3200Brand: TimeguardManufacturers Part No.: RCD16MLN
brand-logo
View all in Fused Spurs

Technical documents

Specifications

Current Rating

13A

RCD Type

Latching

Fuse Type

BS 7288

Number of Poles

2

Length

85mm

Depth

85mm

Width

87mm

Fixing Standard

BS

Earth Terminal

Yes

Colour Family

Metal

Minimum Box Depth

40mm

Dimensions L x W x D

85 x 49 x 85mm

Voltage Rating

230V

Trip Speed

40ms

Trip Current

30mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Timeguard 13A Fused Spur

P.O.A.

Timeguard 13A Fused Spur
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

13A

RCD Type

Latching

Fuse Type

BS 7288

Number of Poles

2

Length

85mm

Depth

85mm

Width

87mm

Fixing Standard

BS

Earth Terminal

Yes

Colour Family

Metal

Minimum Box Depth

40mm

Dimensions L x W x D

85 x 49 x 85mm

Voltage Rating

230V

Trip Speed

40ms

Trip Current

30mA

Country of Origin

China