Timeguard 13A 1 Gang Switched Fused Spur IP66

RS Stock No.: 918-6958Brand: TimeguardManufacturers Part No.: TGV103N
brand-logo
View all in Fused Spurs

Technical documents

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

Material

Thermoplastic

International Protection Rating

IP66

RCD Type

None

Fuse Type

BS 1362

Colour

Grey

Depth

75.5mm

Width

117mm

Voltage Rating

230V ac

Height

142.5mm

Faceplate Mounting Type

Screwless

Dimensions L x W x D

142.5 x 117 x 75.5mm

Fixing Standard

BS

Earth Terminal

Yes

Colour Family

Grey

Dimensions (L x W x D)

142.5 x 117 x 75.5mm

Country of Origin

United Kingdom

Product details

Weathersafe Vision Single Gang 13A IP66 Fused Spur - TGV103N

The Weathersafe Vision IP66 fused spur is for use controlling pond pumps, fountains and other permanent outdoor installations. As well as an ON/OFF switch it is fitted with a 13A fuse link and complies with BS1363.

Features and Benefits

Weathersafe ’Vision’ see-through clear plastic cover
Fitted with 13A fuse link
Lockable cover facility
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Power ’ON’ neon indicator showing switch status
Complies with BS1363
IP66 weatherproof rating.

Approvals

BS1363

Timeguard Weathersafe Vision IP66

Stock information temporarily unavailable.

P.O.A.

Timeguard 13A 1 Gang Switched Fused Spur IP66

P.O.A.

Timeguard 13A 1 Gang Switched Fused Spur IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

Material

Thermoplastic

International Protection Rating

IP66

RCD Type

None

Fuse Type

BS 1362

Colour

Grey

Depth

75.5mm

Width

117mm

Voltage Rating

230V ac

Height

142.5mm

Faceplate Mounting Type

Screwless

Dimensions L x W x D

142.5 x 117 x 75.5mm

Fixing Standard

BS

Earth Terminal

Yes

Colour Family

Grey

Dimensions (L x W x D)

142.5 x 117 x 75.5mm

Country of Origin

United Kingdom

Product details

Weathersafe Vision Single Gang 13A IP66 Fused Spur - TGV103N

The Weathersafe Vision IP66 fused spur is for use controlling pond pumps, fountains and other permanent outdoor installations. As well as an ON/OFF switch it is fitted with a 13A fuse link and complies with BS1363.

Features and Benefits

Weathersafe ’Vision’ see-through clear plastic cover
Fitted with 13A fuse link
Lockable cover facility
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Power ’ON’ neon indicator showing switch status
Complies with BS1363
IP66 weatherproof rating.

Approvals

BS1363

Timeguard Weathersafe Vision IP66