Timeguard Grey Outdoor Light Switch, 2 Way, 1 Gang, Weathersafe

RS Stock No.: 681-0907Brand: TimeguardManufacturers Part No.: TGVL01
brand-logo
View all in Light Switches

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP66

Number of Poles

1

Current Rating

13A

Mount Type

Surface

Colour

Grey

Material

Polycarbonate

Series

Weathersafe

Range

Weathersafe

Voltage Rating

230V

Finish

Satin

Illumination

Neon

Height

96mm

Depth

66mm

Fixing Standard

BS Standard

Width

92mm

Length

96mm

Colour Shade

Dark Grey

Faceplate Depth

26mm

Country of Origin

China

Product details

Weathersafe Switches

10A switches

Timeguard Weathersafe IP66

Stock information temporarily unavailable.

P.O.A.

Timeguard Grey Outdoor Light Switch, 2 Way, 1 Gang, Weathersafe

P.O.A.

Timeguard Grey Outdoor Light Switch, 2 Way, 1 Gang, Weathersafe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP66

Number of Poles

1

Current Rating

13A

Mount Type

Surface

Colour

Grey

Material

Polycarbonate

Series

Weathersafe

Range

Weathersafe

Voltage Rating

230V

Finish

Satin

Illumination

Neon

Height

96mm

Depth

66mm

Fixing Standard

BS Standard

Width

92mm

Length

96mm

Colour Shade

Dark Grey

Faceplate Depth

26mm

Country of Origin

China

Product details

Weathersafe Switches

10A switches

Timeguard Weathersafe IP66