Technical documents
Specifications
Brand
TimeguardNumber of Gangs
2
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Number of Poles
1
Current Rating
10A
Mount Type
Surface
Colour
Grey
Material
Polycarbonate
Series
Powerseal
Voltage Rating
230V
Finish
Satin
Height
70mm
Depth
55mm
Fixing Standard
BS Standard
Width
70mm
Length
70mm
Colour Shade
Light Grey
Faceplate Depth
22mm
Country of Origin
China
Product details
Powerseal Outdoor Switches
10A single pole 2 way switches
5x20mm cable entries (bottom entry supplied with cut to size grommet)
2 x earth terminals in back box
Rated IP55
Impact resistant housing
Powerseal Sockets and Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TimeguardNumber of Gangs
2
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Number of Poles
1
Current Rating
10A
Mount Type
Surface
Colour
Grey
Material
Polycarbonate
Series
Powerseal
Voltage Rating
230V
Finish
Satin
Height
70mm
Depth
55mm
Fixing Standard
BS Standard
Width
70mm
Length
70mm
Colour Shade
Light Grey
Faceplate Depth
22mm
Country of Origin
China
Product details
Powerseal Outdoor Switches
10A single pole 2 way switches
5x20mm cable entries (bottom entry supplied with cut to size grommet)
2 x earth terminals in back box
Rated IP55
Impact resistant housing