Technical documents
Specifications
Brand
Theben / TimeguardSupply Voltage
230 → 240 V ac
Supply Voltage
230 240 V ac
Units Measured
Minutes
Number of Channels
2
Type
Digital
Contact Configuration
DPDT
Segment Length
1 min
Height
128.2mm
Depth
69.2mm
Memory Spaces
56
Battery Life
10yr
Country of Origin
Germany
Product details
Remotely Programmable
Stock information temporarily unavailable.
P.O.A.
2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 → 240 V ac
1
P.O.A.
2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 → 240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Theben / TimeguardSupply Voltage
230 → 240 V ac
Supply Voltage
230 240 V ac
Units Measured
Minutes
Number of Channels
2
Type
Digital
Contact Configuration
DPDT
Segment Length
1 min
Height
128.2mm
Depth
69.2mm
Memory Spaces
56
Battery Life
10yr
Country of Origin
Germany
Product details