Tivoly Thread Tap, M16 Thread, 2mm Pitch, Metric Standard

RS Stock No.: 270-5425Brand: TivolyManufacturers Part No.: 1050081160200
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Tivoly

Thread Size

M16

Type

Machine tap

Pitch

2mm

Thread Standard

Metric

Overall Length

110 mm

Material

High Speed Steel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tivoly Thread Tap, M16 Thread, 2mm Pitch, Metric Standard

P.O.A.

Tivoly Thread Tap, M16 Thread, 2mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tivoly

Thread Size

M16

Type

Machine tap

Pitch

2mm

Thread Standard

Metric

Overall Length

110 mm

Material

High Speed Steel

Country of Origin

China