Tivoly Steel Circular Abrasive Brush, 75mm Diameter

RS Stock No.: 221-3602Brand: TivolyManufacturers Part No.: XT20252006067
brand-logo
View all in Abrasive Brushes

Technical documents

Specifications

Brand

Tivoly

Brush Type

Circular

Bristle Material

Steel

Diameter

75mm

Maximum Safe Speed

4000rpm

Country of Origin

France

Product details

Wire brushes for drill

Corrugated steel wire brushes for cleaning, deburring, stripping and dirt removal from all types of surface.
Circular brushes can be used for working on grooves and right angles, cup brushes for working on flat surfaces and split brushes for working on concave surfaces.

Stock information temporarily unavailable.

P.O.A.

Tivoly Steel Circular Abrasive Brush, 75mm Diameter

P.O.A.

Tivoly Steel Circular Abrasive Brush, 75mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tivoly

Brush Type

Circular

Bristle Material

Steel

Diameter

75mm

Maximum Safe Speed

4000rpm

Country of Origin

France

Product details

Wire brushes for drill

Corrugated steel wire brushes for cleaning, deburring, stripping and dirt removal from all types of surface.
Circular brushes can be used for working on grooves and right angles, cup brushes for working on flat surfaces and split brushes for working on concave surfaces.