TMC Non-Reversible Temperature Sensitive Label, +37°C to +65°C, 8 Levels
Technical documents
Specifications
Brand
TMCMinimum Temperature Sensitivity
+37°C
Maximum Temperature Sensitivity
+65°C
Number of Temperature Levels
8
Labels Per Product
10
Orientation
Straight
Reversibility
No
Distrelec Product Id
17665286
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
TMC Non-Reversible Temperature Sensitive Label, +37°C to +65°C, 8 Levels
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
TMC Non-Reversible Temperature Sensitive Label, +37°C to +65°C, 8 Levels
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TMCMinimum Temperature Sensitivity
+37°C
Maximum Temperature Sensitivity
+65°C
Number of Temperature Levels
8
Labels Per Product
10
Orientation
Straight
Reversibility
No
Distrelec Product Id
17665286
Country of Origin
Italy