TOA 30 W 1 Channel Mixer Power Amplifier, 50 → 20000 Hz Range

RS Stock No.: 809-1079Brand: TOAManufacturers Part No.: A-2030
brand-logo
View all in Amplifiers

Technical documents

Specifications

Brand

TOA

Amplifier Type

Mixer Power Amplifier

Rated Power Output

30 W

Output Channels

1

Frequency Response

50 → 20000 Hz

Operating Voltage

110 → 120 V ac, 220 → 240 V ac, 24V dc

Weight

5kg

Depth

280mm

Height

101mm

Maximum Frequency Response

20 kHz

Maximum Operating Voltage

120 V ac, 24 V dc, 240 V ac

Minimum Frequency Response

50 Hz

Minimum Operating Voltage

110 V ac, 220 V ac

Width

420mm

Country of Origin

China

Product details

Mixer Power Amplifiers

Mixer Power Amplifiers suitable for commercial audio systems regularly used in schools, offices, shops, factories, place of worship and large meeting rooms.

  • Equipped with balanced microphone inputs for better isolation from external noise

  • High durability levels compared with conventional TOA models

  • 30W to 240W power outputs

  • Comfortable acoustic space

  • AC and DC operation

  • Phantom power provided to MIC1, supplies power to condenser microphone

  • Scratch and fingerprint resistance

  • Master volume control, easy to us

  • packaging with British plug

Standards

EN60065

Stock information temporarily unavailable.

P.O.A.

TOA 30 W 1 Channel Mixer Power Amplifier, 50 → 20000 Hz Range

P.O.A.

TOA 30 W 1 Channel Mixer Power Amplifier, 50 → 20000 Hz Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TOA

Amplifier Type

Mixer Power Amplifier

Rated Power Output

30 W

Output Channels

1

Frequency Response

50 → 20000 Hz

Operating Voltage

110 → 120 V ac, 220 → 240 V ac, 24V dc

Weight

5kg

Depth

280mm

Height

101mm

Maximum Frequency Response

20 kHz

Maximum Operating Voltage

120 V ac, 24 V dc, 240 V ac

Minimum Frequency Response

50 Hz

Minimum Operating Voltage

110 V ac, 220 V ac

Width

420mm

Country of Origin

China

Product details

Mixer Power Amplifiers

Mixer Power Amplifiers suitable for commercial audio systems regularly used in schools, offices, shops, factories, place of worship and large meeting rooms.

  • Equipped with balanced microphone inputs for better isolation from external noise

  • High durability levels compared with conventional TOA models

  • 30W to 240W power outputs

  • Comfortable acoustic space

  • AC and DC operation

  • Phantom power provided to MIC1, supplies power to condenser microphone

  • Scratch and fingerprint resistance

  • Master volume control, easy to us

  • packaging with British plug

Standards

EN60065