TOA ER1215S Red 15 W Hand Grip Megaphone with Siren Alert

RS Stock No.: 522-884Brand: TOAManufacturers Part No.: ER1215S
brand-logo
View all in Megaphones

Technical documents

Specifications

Brand

TOA

Megaphone Type

Hand Grip

Rated Power Output

15 W

Alert Sound

Siren

Battery Life For Voice Use

14h

Colour

Red

Weight

1.2kg

Depth

346mm

Height

291mm

Width

210mm

Width

210mm

Country of Origin

Indonesia

Product details

15W Megaphone With Siren

High quality megaphone with alarm-siren button
Approximate range is 400m
6 x C cell batteries (not included)
Rugged build

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TOA ER1215S Red 15 W Hand Grip Megaphone with Siren Alert

P.O.A.

TOA ER1215S Red 15 W Hand Grip Megaphone with Siren Alert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

TOA

Megaphone Type

Hand Grip

Rated Power Output

15 W

Alert Sound

Siren

Battery Life For Voice Use

14h

Colour

Red

Weight

1.2kg

Depth

346mm

Height

291mm

Width

210mm

Width

210mm

Country of Origin

Indonesia

Product details

15W Megaphone With Siren

High quality megaphone with alarm-siren button
Approximate range is 400m
6 x C cell batteries (not included)
Rugged build

You may be interested in