Technical documents
Specifications
Brand
TOAMicrophone Type
Desktop Microphone
Wired/Wireless
Wired
Frequency Response
100 Hz → 10 kHz
Connector
5 Pin DIN
Length
150mm
Weight
440g
Weight
440g
Minimum Frequency Response
100 Hz
Minimum Frequency Response
100 Hz
Maximum Frequency Response
10 kHz
Width
100mm
Height
215mm
Width
100mm
Country of Origin
Japan
Product details
Paging Microphone with DIN Plug
Desk paging microphone, pre-wired 2m lead complete with 5 pin DIN connector
Short-off press-to-talk switch with open OFF type extra switch contact
Low handling noise
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
TOAMicrophone Type
Desktop Microphone
Wired/Wireless
Wired
Frequency Response
100 Hz → 10 kHz
Connector
5 Pin DIN
Length
150mm
Weight
440g
Weight
440g
Minimum Frequency Response
100 Hz
Minimum Frequency Response
100 Hz
Maximum Frequency Response
10 kHz
Width
100mm
Height
215mm
Width
100mm
Country of Origin
Japan
Product details
Paging Microphone with DIN Plug
Desk paging microphone, pre-wired 2m lead complete with 5 pin DIN connector
Short-off press-to-talk switch with open OFF type extra switch contact
Low handling noise