Toko, DFE252012P, 2012 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Wire-Wound 4.8A Idc

RS Stock No.: 105-8572PBrand: TokoManufacturers Part No.: DFE252012P-1R0M=P2
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Toko

Inductance

1 μH

Maximum dc Current

4.8A

Package/Case

2012

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

42mΩ

Series

DFE252012P

Core Material

Powdered Iron

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

DFE252010P Series Metal Alloy Inductors

DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C

Murata Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Toko, DFE252012P, 2012 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Wire-Wound 4.8A Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Toko, DFE252012P, 2012 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Wire-Wound 4.8A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toko

Inductance

1 μH

Maximum dc Current

4.8A

Package/Case

2012

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

42mΩ

Series

DFE252012P

Core Material

Powdered Iron

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

DFE252010P Series Metal Alloy Inductors

DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C

Murata Non Standard SMT Inductors (Chokes)