TOLLOCK Locking Bush TLK110 6 x 14 mm, 6mm Shaft Diameter

RS Stock No.: 106-5534Brand: TOLLOCKManufacturers Part No.: TLK110 6 x 14 mm
brand-logo
View all in Locking Bushes

Technical documents

Specifications

Brand

TOLLOCK

Shaft Diameter

6mm

Outside Diameter

14mm

Locking Bush Type

Locking Bush

Flange Diameter

25mm

Length

24mm

Rated Torque

16Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Series

Tollok TLK110

Country of Origin

Italy

Product details

TOLLOK TLK 110 Locking Bushes

Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.

Features and Benefits

• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter

Stock information temporarily unavailable.

P.O.A.

TOLLOCK Locking Bush TLK110 6 x 14 mm, 6mm Shaft Diameter

P.O.A.

TOLLOCK Locking Bush TLK110 6 x 14 mm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TOLLOCK

Shaft Diameter

6mm

Outside Diameter

14mm

Locking Bush Type

Locking Bush

Flange Diameter

25mm

Length

24mm

Rated Torque

16Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Series

Tollok TLK110

Country of Origin

Italy

Product details

TOLLOK TLK 110 Locking Bushes

Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.

Features and Benefits

• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter