Tom Carrington & Son 5-Piece Twist Drill Bit Set for Wood, 10mm Max, 4mm Min, HSS Bits

RS Stock No.: 511-9698Brand: Tom Carrington & SonManufacturers Part No.: EBP SET 5
View all in Drill Bit Sets

Technical documents

Specifications

Drilling Application

Wood

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

5

Minimum Size

4mm

Maximum Size

10mm

Set Contents

Wood Drill Bits

Country of Origin

China

Product details

HSS Wood Drill Set

Special point & spur cutting edge provides fast, accurate cutting in wood
Manufactured from high speed steel
4, 5, 6, 8 & 10mm dia
Supplied in plastic case

Stock information temporarily unavailable.

P.O.A.

Tom Carrington & Son 5-Piece Twist Drill Bit Set for Wood, 10mm Max, 4mm Min, HSS Bits

P.O.A.

Tom Carrington & Son 5-Piece Twist Drill Bit Set for Wood, 10mm Max, 4mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Drilling Application

Wood

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

5

Minimum Size

4mm

Maximum Size

10mm

Set Contents

Wood Drill Bits

Country of Origin

China

Product details

HSS Wood Drill Set

Special point & spur cutting edge provides fast, accurate cutting in wood
Manufactured from high speed steel
4, 5, 6, 8 & 10mm dia
Supplied in plastic case