Black adj ventilated shelf,3 shelves

RS Stock No.: 417-6296Brand: Tools Of TradeManufacturers Part No.: 1000953
View all in Shelving Systems

Technical documents

Specifications

Number Of Shelves

3

Load Capacity

70kg

Height

1010mm

Width

930mm

Depth

453mm

Material

Plastic

Colour

Black

Stock information temporarily unavailable.

P.O.A.

Black adj ventilated shelf,3 shelves

P.O.A.

Black adj ventilated shelf,3 shelves
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Shelves

3

Load Capacity

70kg

Height

1010mm

Width

930mm

Depth

453mm

Material

Plastic

Colour

Black