Topdog Red Reusable Polyurethane Apron, 1.14m

RS Stock No.: 235-5755Brand: TopdogManufacturers Part No.: A3023
View all in Aprons

Technical documents

Specifications

Brand

Topdog

Material Properties

Chemical Resistant

Material

Polyurethane

Reusable/Disposable

Reusable

Colour

Red

Style

Apron

Gender

Unisex

Waist Size

92cm

Length

1.14m

Better World Product (Find out more)

Yes

Better World Claim

Reduces waste

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

Topdog Red Reusable Polyurethane Apron, 1.14m

P.O.A.

Topdog Red Reusable Polyurethane Apron, 1.14m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Topdog

Material Properties

Chemical Resistant

Material

Polyurethane

Reusable/Disposable

Reusable

Colour

Red

Style

Apron

Gender

Unisex

Waist Size

92cm

Length

1.14m

Better World Product (Find out more)

Yes

Better World Claim

Reduces waste

Country of Origin

Canada