Tork 12 rolls of 1200 Sheets Toilet Roll, 1 ply

RS Stock No.: 202-8503Brand: TorkManufacturers Part No.: 110163
brand-logo
View all in Toilet Rolls

Technical documents

Specifications

Brand

Tork

Number of Ply

1

Roll Size

Mini Jumbo

Core Diameter

59mm

Number of Sheets

1200

Roll Diameter

188mm

Number of Rolls

12

Range

Tork Mini Jumbo Universal

Colour

White

Metres Per Case

240m

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Tork 12 rolls of 1200 Sheets Toilet Roll, 1 ply

P.O.A.

Tork 12 rolls of 1200 Sheets Toilet Roll, 1 ply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Tork

Number of Ply

1

Roll Size

Mini Jumbo

Core Diameter

59mm

Number of Sheets

1200

Roll Diameter

188mm

Number of Rolls

12

Range

Tork Mini Jumbo Universal

Colour

White

Metres Per Case

240m

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom