Tork Green Singlefold Hand Towel Universal Folded Green Paper Towel, 115 x 248 (Folded) mm, 230 x 248 (Unfolded) mm,

RS Stock No.: 136-9573Brand: TorkManufacturers Part No.: 290135
brand-logo
View all in Paper Towels

Technical documents

Specifications

Brand

Tork

Form Factor

Folded

Colour

Green

Sheet Size

115 x 248 (Folded) mm, 230 x 248 (Unfolded) mm

Number of Ply

1

Number of Sheets

200 x 20

Range

Tork Universal

Trade Name

Green Singlefold Hand Towel Universal

Sheet Length

115 (Folded) mm, 230 (Unfolded) mm

Sheet Width

248mm

Country of Origin

Germany

Product details

Tork Singlefold Paper Hand Towels, Universal

The universal quality towel paper meets the basic requirements and is economic to the budget, available in green (1369573), blue (1369574), and white (1369575 and 1369576). In combination with the Tork singlefold towel dispenser, you get a system that hygienically provides individual towels without risk of producing excessive waste.

Advantages at a glance

  • Fulfils basic requirements for paper towels
  • Ideal for moderately frequented washrooms
  • FSC certified
  • ISEGA-certified, i.e. suitable for short-term contact with foodstuffs
  • EU Ecolabel as proof of lower environmental impact than comparable products
  • Tork Easy Handling - packaging is easy to open, fold and transport
  • Compatibility

    Suitable for Tork Singlefold/C-Fold towel dispensers for low to medium traffic washrooms. Efficient via One-at-a-Time dispensing.

    • Tork Singlefold/C-Fold Hand Towel Dispenser H3 (White) 553000 - 1369661
    • Tork Singlefold/C-Fold Hand Towel Dispenser H3 (Black) 553008 – 1369660
    • Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3 (White) 553100 - 2028524
    • Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3 (Black) 553108 - 2028525
    • Tork Singlefold/C-Fold Hand Towel Dispenser H3 (White) 208140

    Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

    Washroom Systems - SCA Hygiene Products

    Stock information temporarily unavailable.

    P.O.A.

    Tork Green Singlefold Hand Towel Universal Folded Green Paper Towel, 115 x 248 (Folded) mm, 230 x 248 (Unfolded) mm,

    P.O.A.

    Tork Green Singlefold Hand Towel Universal Folded Green Paper Towel, 115 x 248 (Folded) mm, 230 x 248 (Unfolded) mm,
    Stock information temporarily unavailable.

    Stock information temporarily unavailable.

    Please check again later.

    Technical documents

    Specifications

    Brand

    Tork

    Form Factor

    Folded

    Colour

    Green

    Sheet Size

    115 x 248 (Folded) mm, 230 x 248 (Unfolded) mm

    Number of Ply

    1

    Number of Sheets

    200 x 20

    Range

    Tork Universal

    Trade Name

    Green Singlefold Hand Towel Universal

    Sheet Length

    115 (Folded) mm, 230 (Unfolded) mm

    Sheet Width

    248mm

    Country of Origin

    Germany

    Product details

    Tork Singlefold Paper Hand Towels, Universal

    The universal quality towel paper meets the basic requirements and is economic to the budget, available in green (1369573), blue (1369574), and white (1369575 and 1369576). In combination with the Tork singlefold towel dispenser, you get a system that hygienically provides individual towels without risk of producing excessive waste.

    Advantages at a glance

  • Fulfils basic requirements for paper towels
  • Ideal for moderately frequented washrooms
  • FSC certified
  • ISEGA-certified, i.e. suitable for short-term contact with foodstuffs
  • EU Ecolabel as proof of lower environmental impact than comparable products
  • Tork Easy Handling - packaging is easy to open, fold and transport
  • Compatibility

    Suitable for Tork Singlefold/C-Fold towel dispensers for low to medium traffic washrooms. Efficient via One-at-a-Time dispensing.

    • Tork Singlefold/C-Fold Hand Towel Dispenser H3 (White) 553000 - 1369661
    • Tork Singlefold/C-Fold Hand Towel Dispenser H3 (Black) 553008 – 1369660
    • Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3 (White) 553100 - 2028524
    • Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3 (Black) 553108 - 2028525
    • Tork Singlefold/C-Fold Hand Towel Dispenser H3 (White) 208140

    Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

    Washroom Systems - SCA Hygiene Products