Technical documents
Specifications
Brand
TorkForm Factor
Folded, Interleaved
Colour
Green
Sheet Size
115 x 250mm
Number of Ply
2
Number of Sheets
250
Range
TORK SINGEFOLD
Trade Name
Easy Handling™
Sheet Length
230mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Country of Origin
Germany
You may be interested in
Tork Green Singlefold Hand Towel Universal Folded Green Paper Towel, 115 x 248 (Folded) mm, 230 x 248 (Unfolded) mm,Brand: Tork
P.O.A.1 Box of 20 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Tork Easy Handling™ Folded, Interleaved Green Paper Towel, 115 x 250mm, 2-Ply, 250 Sheets
1
P.O.A.
Tork Easy Handling™ Folded, Interleaved Green Paper Towel, 115 x 250mm, 2-Ply, 250 Sheets
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Tork Green Singlefold Hand Towel Universal Folded Green Paper Towel, 115 x 248 (Folded) mm, 230 x 248 (Unfolded) mm,Brand: Tork
P.O.A.1 Box of 20 (ex VAT)
Technical documents
Specifications
Brand
TorkForm Factor
Folded, Interleaved
Colour
Green
Sheet Size
115 x 250mm
Number of Ply
2
Number of Sheets
250
Range
TORK SINGEFOLD
Trade Name
Easy Handling™
Sheet Length
230mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Country of Origin
Germany
You may be interested in
Tork Green Singlefold Hand Towel Universal Folded Green Paper Towel, 115 x 248 (Folded) mm, 230 x 248 (Unfolded) mm,Brand: Tork
P.O.A.1 Box of 20 (ex VAT)