Technical documents
Specifications
Brand
TorkAutomatic/Manual
Automatic
Colour
Steel
Wall Mounted
Yes
Anti-Bacterial
No
Trade Name
Tork Foam Soap Dispenser with Intuition™ sensor
Material
Metal, Plastic
Length
116mm
Width
130mm
Height
276mm
Cartridge Size
1000ml
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Tork 1000ml Wall Mounted Soap Dispenser
1
P.O.A.
Tork 1000ml Wall Mounted Soap Dispenser
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TorkAutomatic/Manual
Automatic
Colour
Steel
Wall Mounted
Yes
Anti-Bacterial
No
Trade Name
Tork Foam Soap Dispenser with Intuition™ sensor
Material
Metal, Plastic
Length
116mm
Width
130mm
Height
276mm
Cartridge Size
1000ml
Country of Origin
China