Tork Blue Non Woven Fabric Cloths for Heavy Duty Cleaning, Dry Use, Box of 120, 61.5 x 35.5, Repeat Use

RS Stock No.: 238-5707Brand: TorkManufacturers Part No.: 530276
brand-logo
View all in Cloths

Technical documents

Specifications

Brand

Tork

Cloth Material

Non Woven Fabric

Application

Heavy Duty Cleaning

Cloth Features

Heavy-Duty

Colour

Blue

Trade Name

Tork

Range

Tork Cleaning Cloth

Package Type

Box

Number of Wipes per Pack

120

Wiper Size

61.5 x 35.5

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Tork Blue Non Woven Fabric Cloths for Heavy Duty Cleaning, Dry Use, Box of 120, 61.5 x 35.5, Repeat Use

P.O.A.

Tork Blue Non Woven Fabric Cloths for Heavy Duty Cleaning, Dry Use, Box of 120, 61.5 x 35.5, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Tork

Cloth Material

Non Woven Fabric

Application

Heavy Duty Cleaning

Cloth Features

Heavy-Duty

Colour

Blue

Trade Name

Tork

Range

Tork Cleaning Cloth

Package Type

Box

Number of Wipes per Pack

120

Wiper Size

61.5 x 35.5

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Netherlands