Tork Plastic White Wall Mounting Paper Towel Dispenser, 101mm x 295mm x 302mm

RS Stock No.: 202-8519Brand: TorkManufacturers Part No.: 552100
brand-logo
View all in Paper Towel Dispensers

Technical documents

Specifications

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White

Width

302mm

Depth

101mm

Height

295mm

Material

Plastic

Range

Xpress

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tork Plastic White Wall Mounting Paper Towel Dispenser, 101mm x 295mm x 302mm

P.O.A.

Tork Plastic White Wall Mounting Paper Towel Dispenser, 101mm x 295mm x 302mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White

Width

302mm

Depth

101mm

Height

295mm

Material

Plastic

Range

Xpress

Country of Origin

China