Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tork Plastic Black Folded Hand Towel Dispenser Paper Towel Dispenser, 101mm x 491mm x 367mm

RS Stock No.: 240-9488Brand: TorkManufacturers Part No.: 552558
brand-logo
View all in Paper Towel Dispensers

Technical documents

Specifications

Brand

Tork

Type

Folded Hand Towel Dispenser

Wall Mounted

Yes

Colour

Black

Width

370mm

Width

367mm

Depth

101mm

Height

731mm

Height

491mm

Material

Plastic

Range

PeakServe

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Tork Plastic Black Folded Hand Towel Dispenser Paper Towel Dispenser, 101mm x 491mm x 367mm

P.O.A.

Tork Plastic Black Folded Hand Towel Dispenser Paper Towel Dispenser, 101mm x 491mm x 367mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tork

Type

Folded Hand Towel Dispenser

Wall Mounted

Yes

Colour

Black

Width

370mm

Width

367mm

Depth

101mm

Height

731mm

Height

491mm

Material

Plastic

Range

PeakServe

Country of Origin

Poland