Technical documents
Specifications
Brand
TorkColour
White
Single Or Dual
Single
Material
Plastic
Height
207mm
Depth
130mm
Width
360mm
Wall Mounted
Yes
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Tork White Plastic Toilet Roll Dispenser, 130mm x 207mm x 360mm
1
P.O.A.
Tork White Plastic Toilet Roll Dispenser, 130mm x 207mm x 360mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TorkColour
White
Single Or Dual
Single
Material
Plastic
Height
207mm
Depth
130mm
Width
360mm
Wall Mounted
Yes
Country of Origin
Poland