Tork Black Plastic Toilet Roll Dispenser, 156mm x 221mm x 398mm

RS Stock No.: 202-8514Brand: TorkManufacturers Part No.: 682008
brand-logo
View all in Toilet Roll Dispensers

Technical documents

Specifications

Brand

Tork

Colour

Black

Single Or Dual

Dual

Material

Plastic

Height

2.21m

Height

221mm

Depth

1.56m

Depth

156mm

Width

3.98m

Width

398mm

Wall Mounted

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Tork Black Plastic Toilet Roll Dispenser, 156mm x 221mm x 398mm

P.O.A.

Tork Black Plastic Toilet Roll Dispenser, 156mm x 221mm x 398mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tork

Colour

Black

Single Or Dual

Dual

Material

Plastic

Height

2.21m

Height

221mm

Depth

1.56m

Depth

156mm

Width

3.98m

Width

398mm

Wall Mounted

Yes

Country of Origin

Hungary