Toshiba 2SA1943-O(Q) PNP Transistor, -15 A, -230 V, 3-Pin TO-3PL

RS Stock No.: 168-7405Brand: ToshibaManufacturers Part No.: 2SA1943-O(Q)
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-230 V

Package Type

TO-3PL

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

55

Transistor Configuration

Single

Maximum Collector Base Voltage

-230 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

30 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.5 x 5.2 x 26mm

Maximum Operating Temperature

+150 °C

Country of Origin

Japan

Product details

PNP Power Transistors, Toshiba

Bipolar Transistors, Toshiba

Stock information temporarily unavailable.

P.O.A.

Toshiba 2SA1943-O(Q) PNP Transistor, -15 A, -230 V, 3-Pin TO-3PL

P.O.A.

Toshiba 2SA1943-O(Q) PNP Transistor, -15 A, -230 V, 3-Pin TO-3PL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-230 V

Package Type

TO-3PL

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

55

Transistor Configuration

Single

Maximum Collector Base Voltage

-230 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

30 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.5 x 5.2 x 26mm

Maximum Operating Temperature

+150 °C

Country of Origin

Japan

Product details

PNP Power Transistors, Toshiba

Bipolar Transistors, Toshiba